
DWM-13-54-L-S-345 | |
|---|---|
DigiKey Part Number | 612-DWM-13-54-L-S-345-ND |
Manufacturer | |
Manufacturer Product Number | DWM-13-54-L-S-345 |
Description | .050" X .100" FLEX STACK, FLEXIB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 13 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.090" (2.286mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.345" (8.763mm) |
Series | Length - Tail 0.120" (3.048mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 13 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.555" (14.097mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 2,77229 € | 97,03 € |
| Unit Price without VAT: | 2,77229 € |
|---|---|
| Unit Price with VAT: | 3,29903 € |

