
DWM-11-61-S-S-930 | |
|---|---|
DigiKey Part Number | DWM-11-61-S-S-930-ND |
Manufacturer | |
Manufacturer Product Number | DWM-11-61-S-S-930 |
Description | CONN HDR 11POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-11-61-S-S-930 Models |
Category | Length - Stack Height 0.930" (23.622mm) |
Manufacturer Samtec Inc. | Length - Tail 0.120" (3.048mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 11 | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 1.050" (26.670mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 3,56098 € | 146,00 € |
| Unit Price without VAT: | 3,56098 € |
|---|---|
| Unit Price with VAT: | 4,23757 € |

