22 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWM-11-60-L-D-607

DigiKey Part Number
612-DWM-11-60-L-D-607-ND
Manufacturer
Manufacturer Product Number
DWM-11-60-L-D-607
Description
.050" X .100" FLEX STACK, FLEXIB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length - Overall Pin
0.825" (20.955mm)
Manufacturer
Samtec Inc.
Length - Post (Mating)
0.098" (2.489mm)
Series
Length - Stack Height
0.607" (15.418mm)
Packaging
Tube
Length - Tail
0.120" (3.048mm)
Part Status
Active
Mounting Type
Through Hole
Number of Positions
22
Termination
Solder
Pitch
0.050" (1.27mm)
Contact Finish - Post (Mating)
Gold
Number of Rows
2
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Row Spacing
0.100" (2.54mm)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 114
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
413,67561 €150,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,67561 €
Unit Price with VAT:4,37398 €