
DWM-10-57-L-S-375 | |
|---|---|
DigiKey Part Number | 612-DWM-10-57-L-S-375-ND |
Manufacturer | |
Manufacturer Product Number | DWM-10-57-L-S-375 |
Description | CONN BRD STACK .050" 10POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.650" (16.510mm) | |
Length - Post (Mating) | 0.155" (3.937mm) | |
Length - Stack Height | 0.375" (9.525mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 2,39600 € | 107,82 € |
| Unit Price without VAT: | 2,39600 € |
|---|---|
| Unit Price with VAT: | 2,85124 € |

