
DWM-10-56-L-S-335 | |
|---|---|
DigiKey Part Number | 612-DWM-10-56-L-S-335-ND |
Manufacturer | |
Manufacturer Product Number | DWM-10-56-L-S-335 |
Description | .050" X .100" FLEX STACK, FLEXIB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.625" (15.875mm) | |
Length - Post (Mating) | 0.170" (4.318mm) | |
Length - Stack Height | 0.335" (8.509mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 2,32711 € | 104,72 € |
| Unit Price without VAT: | 2,32711 € |
|---|---|
| Unit Price with VAT: | 2,76926 € |

