
DWM-08-59-S-S-415 | |
|---|---|
DigiKey Part Number | 612-DWM-08-59-S-S-415-ND |
Manufacturer | |
Manufacturer Product Number | DWM-08-59-S-S-415 |
Description | CONN HDR 8POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-08-59-S-S-415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 1,92772 € | 109,88 € |
| Unit Price without VAT: | 1,92772 € |
|---|---|
| Unit Price with VAT: | 2,29399 € |

