
DWM-08-56-G-D-335 | |
|---|---|
DigiKey Part Number | 612-DWM-08-56-G-D-335-ND |
Manufacturer | |
Manufacturer Product Number | DWM-08-56-G-D-335 |
Description | CONN HDR 16POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-08-56-G-D-335 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 16 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.625" (15.875mm) | |
Length - Post (Mating) | 0.170" (4.318mm) | |
Length - Stack Height | 0.335" (8.509mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 2,90667 € | 165,68 € |
| Unit Price without VAT: | 2,90667 € |
|---|---|
| Unit Price with VAT: | 3,45894 € |

