
DWM-08-01-T-S-200 | |
|---|---|
DigiKey Part Number | 612-DWM-08-01-T-S-200-ND |
Manufacturer | |
Manufacturer Product Number | DWM-08-01-T-S-200 |
Description | CONN HDR 8POS 0.05 STACK T/H TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.050" (1.27mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-08-01-T-S-200 Models |
Category | Length - Post (Mating) 0.130" (3.302mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.200" (5.080mm) |
Series | Length - Tail 0.120" (3.048mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 8 | Contact Finish - Post (Mating) Tin |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.450" (11.430mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 0,74877 € | 42,68 € |
| Unit Price without VAT: | 0,74877 € |
|---|---|
| Unit Price with VAT: | 0,89104 € |

