
DWM-01-61-S-S-740 | |
|---|---|
DigiKey Part Number | 612-DWM-01-61-S-S-740-ND |
Manufacturer | |
Manufacturer Product Number | DWM-01-61-S-S-740 |
Description | CONN HDR 1POS STACK T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Spacer Connector Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-01-61-S-S-740 Models |
Category | Length - Stack Height 0.740" (18.796mm) |
Manufacturer Samtec Inc. | Length - Tail 0.120" (3.048mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 1 | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 1.050" (26.670mm) | Base Product Number |
Length - Post (Mating) 0.190" (4.826mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

