
DW-50-20-TM-D-200 | |
|---|---|
DigiKey Part Number | 612-DW-50-20-TM-D-200-ND |
Manufacturer | |
Manufacturer Product Number | DW-50-20-TM-D-200 |
Description | DW-50-20-TM-D-200 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 1.130" (28.702mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.820" (20.828mm) |
Series | Length - Stack Height 0.200" (5.080mm) |
Packaging Bulk | Length - Tail 0.110" (2.794mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 100 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,48350 € |

