
DW-50-14-F-D-1062-LL | |
---|---|
DigiKey Part Number | DW-50-14-F-D-1062-LL-ND |
Manufacturer | |
Manufacturer Product Number | DW-50-14-F-D-1062-LL |
Description | CONN HDR 100POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
cms-datasheet | cms-datasheet |
EDA/CAD Models | DW-50-14-F-D-1062-LL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 100 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.430" (36.322mm) | |
Length - Post (Mating) | 0.258" (6.553mm) | |
Length - Stack Height | 1.062" (26.975mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 9,02000 € | 9,02 € |
Unit Price without VAT: | 9,02000 € |
---|---|
Unit Price with VAT: | 10,73380 € |