
DW-50-12-S-T-725-LL | |
|---|---|
DigiKey Part Number | 612-DW-50-12-S-T-725-LL-ND |
Manufacturer | |
Manufacturer Product Number | DW-50-12-S-T-725-LL |
Description | CONN HDR 150POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-50-12-S-T-725-LL Models |
Category | Length - Post (Mating) 0.195" (4.953mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.725" (18.415mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Kinked Pin, Solder |
Number of Positions 150 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 3 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 1.030" (26.162mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,40000 € | 20,40 € |
| Unit Price without VAT: | 20,40000 € |
|---|---|
| Unit Price with VAT: | 24,27600 € |

