
DW-50-12-S-D-678 | |
|---|---|
DigiKey Part Number | 612-DW-50-12-S-D-678-ND |
Manufacturer | |
Manufacturer Product Number | DW-50-12-S-D-678 |
Description | CONN HDR 100POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-50-12-S-D-678 Models |
Category | Length - Post (Mating) 0.242" (6.147mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.678" (17.221mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 100 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 1.030" (26.162mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,35000 € | 12,35 € |
| Unit Price without VAT: | 12,35000 € |
|---|---|
| Unit Price with VAT: | 14,69650 € |

