
DW-46-19-TM-S-200 | |
|---|---|
DigiKey Part Number | 612-DW-46-19-TM-S-200-ND |
Manufacturer | |
Manufacturer Product Number | DW-46-19-TM-S-200 |
Description | DW-46-19-TM-S-200 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 46 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 1.020" (25.908mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.200" (5.080mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 46 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 1.330" (33.782mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |

