
DW-45-08-TM-Q-200 | |
|---|---|
DigiKey Part Number | 612-DW-45-08-TM-Q-200-ND |
Manufacturer | |
Manufacturer Product Number | DW-45-08-TM-Q-200 |
Description | DW-45-08-TM-Q-200 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 90 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 90 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Length - Overall Pin | 0.530" (13.462mm) | |
Length - Post (Mating) | 0.220" (5.588mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,42400 € |

