
DW-41-13-L-D-925 | |
|---|---|
cms-digikey-product-number | 612-DW-41-13-L-D-925-ND |
cms-manufacturer | |
cms-manufacturer-product-number | DW-41-13-L-D-925 |
cms-description | FLEXIBLE BOARD STACKING HEADER W |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | 82 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
cms-category | Length - Post (Mating) 0.195" (4.953mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.925" (23.495mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 82 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 1.230" (31.242mm) |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 16,69000 € | 16,69 € |
| Unit Price without VAT: | 16,69000 € |
|---|---|
| Unit Price with VAT: | 19,86110 € |

