
DW-40-15-T-D-403 | |
---|---|
DigiKey Part Number | 612-DW-40-15-T-D-403-ND |
Manufacturer | |
Manufacturer Product Number | DW-40-15-T-D-403 |
Description | CONN HDR 80POS 0.1 STACK T/H TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-40-15-T-D-403 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 80 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.630" (16.002mm) | |
Length - Post (Mating) | 0.117" (2.972mm) | |
Length - Stack Height | 0.403" (10.236mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,70000 € | 5,70 € |
Unit Price without VAT: | 5,70000 € |
---|---|
Unit Price with VAT: | 6,78300 € |