
DW-38-07-T-D-320 | |
|---|---|
DigiKey Part Number | 612-DW-38-07-T-D-320-ND |
Manufacturer | |
Manufacturer Product Number | DW-38-07-T-D-320 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 76 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Category | Length - Overall Pin 0.430" (10.922mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.320" (8.128mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 76 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,87000 € | 8,87 € |
| Unit Price without VAT: | 8,87000 € |
|---|---|
| Unit Price with VAT: | 10,55530 € |

