
DW-36-10-T-S-580 | |
|---|---|
DigiKey Part Number | 612-DW-36-10-T-S-580-ND |
Manufacturer | |
Manufacturer Product Number | DW-36-10-T-S-580 |
Description | CONN HDR 36POS 0.1 STACK T/H TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-36-10-T-S-580 Models |
Category | Length - Post (Mating) 0.140" (3.556mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.580" (14.732mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 36 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.830" (21.082mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

