
DW-34-20-L-S-850 | |
|---|---|
cms-digikey-product-number | 612-DW-34-20-L-S-850-ND |
cms-manufacturer | |
cms-manufacturer-product-number | DW-34-20-L-S-850 |
cms-description | FLEXIBLE BOARD STACKING HEADER W |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | 34 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
cms-category | Length - Post (Mating) 0.170" (4.318mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.850" (21.590mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 34 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 1.130" (28.702mm) | Base Product Number |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |

