
DW-34-12-FM-Q-200 | |
|---|---|
DigiKey Part Number | 612-DW-34-12-FM-Q-200-ND |
Manufacturer | |
Manufacturer Product Number | DW-34-12-FM-Q-200 |
Description | DW-34-12-FM-Q-200 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.720" (18.288mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.200" (5.080mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 68 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.200" (5.08mm) | Base Product Number |
Length - Overall Pin 1.030" (26.162mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,16000 € | 12,16 € |
| Unit Price without VAT: | 12,16000 € |
|---|---|
| Unit Price with VAT: | 14,47040 € |

