Image for DW-32-19-L-D-815 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW-32-19-L-D-815

DigiKey Part Number
612-DW-32-19-L-D-815-ND
Manufacturer
Manufacturer Product Number
DW-32-19-L-D-815
Description
FLEXIBLE BOARD STACKING HEADER W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
64 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Product Attributes
Filter Similar Products
Category
Length - Post (Mating)
0.405" (10.287mm)
Manufacturer
Samtec Inc.
Length - Stack Height
0.815" (20.700mm)
Series
Length - Tail
0.110" (2.794mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
64
Contact Finish - Post (Mating)
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Number of Rows
2
Color
Black
Row Spacing
0.100" (2.54mm)
Base Product Number
Length - Overall Pin
1.330" (33.782mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,69000 €13,69 €
Manufacturers Standard Package
Unit Price without VAT:13,69000 €
Unit Price with VAT:16,29110 €