
DW-32-12-S-T-200 | |
|---|---|
DigiKey Part Number | 612-DW-32-12-S-T-200-ND |
Manufacturer | |
Manufacturer Product Number | DW-32-12-S-T-200 |
Description | DW-32-12-S-T-200 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 96 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.720" (18.288mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.200" (5.080mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 96 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 3 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 1.030" (26.162mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,61000 € | 25,61 € |
| Unit Price without VAT: | 25,61000 € |
|---|---|
| Unit Price with VAT: | 30,47590 € |

