
DW-31-07-L-S-317 | |
|---|---|
DigiKey Part Number | 612-DW-31-07-L-S-317-ND |
Manufacturer | |
Manufacturer Product Number | DW-31-07-L-S-317 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 31 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Category | Length - Post (Mating) 0.003" (0.076mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.317" (8.052mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 31 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.430" (10.922mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |

