
DW-29-08-F-T-210 | |
|---|---|
DigiKey Part Number | 612-DW-29-08-F-T-210-ND |
Manufacturer | |
Manufacturer Product Number | DW-29-08-F-T-210 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 87 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 87 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.530" (13.462mm) | |
Length - Post (Mating) | 0.210" (5.334mm) | |
Length - Stack Height | 0.210" (5.334mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,92000 € | 11,92 € |
| Unit Price without VAT: | 11,92000 € |
|---|---|
| Unit Price with VAT: | 14,18480 € |

