
DW-28-11-F-Q-580 | |
|---|---|
DigiKey Part Number | 612-DW-28-11-F-Q-580-ND |
Manufacturer | |
Manufacturer Product Number | DW-28-11-F-Q-580 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 56 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Category | Length - Post (Mating) 0.240" (6.096mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.580" (14.732mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 56 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.200" (5.08mm) | Base Product Number |
Length - Overall Pin 0.930" (23.622mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,11000 € | 12,11 € |
| Unit Price without VAT: | 12,11000 € |
|---|---|
| Unit Price with VAT: | 14,41090 € |

