
DW-26-07-T-D-290 | |
|---|---|
DigiKey Part Number | 612-DW-26-07-T-D-290-ND |
Manufacturer | |
Manufacturer Product Number | DW-26-07-T-D-290 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Category | Length - Overall Pin 0.430" (10.922mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.030" (0.762mm) |
Series | Length - Stack Height 0.290" (7.366mm) |
Packaging Bulk | Length - Tail 0.110" (2.794mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 52 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,47320 € |

