
DW-26-07-S-S-224 | |
|---|---|
DigiKey Part Number | 612-DW-26-07-S-S-224-ND |
Manufacturer | |
Manufacturer Product Number | DW-26-07-S-S-224 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Category | Length - Post (Mating) 0.096" (2.438mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.224" (5.690mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 26 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.430" (10.922mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |

