
DW-25-11-F-Q-700 | |
|---|---|
DigiKey Part Number | 612-DW-25-11-F-Q-700-ND |
Manufacturer | |
Manufacturer Product Number | DW-25-11-F-Q-700 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Length - Overall Pin | 0.930" (23.622mm) | |
Length - Post (Mating) | 0.120" (3.048mm) | |
Length - Stack Height | 0.700" (17.780mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 € | 10,00 € |
| Unit Price without VAT: | 10,00000 € |
|---|---|
| Unit Price with VAT: | 11,90000 € |

