
DW-22-07-T-D-261 | |
|---|---|
DigiKey Part Number | 612-DW-22-07-T-D-261-ND |
Manufacturer | |
Manufacturer Product Number | DW-22-07-T-D-261 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 44 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Category | Length - Overall Pin 0.430" (10.922mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.059" (1.499mm) |
Series | Length - Stack Height 0.261" (6.629mm) |
Packaging Bulk | Length - Tail 0.110" (2.794mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 44 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |

