
DW-17-07-T-S-207 | |
|---|---|
DigiKey Part Number | 612-DW-17-07-T-S-207-ND |
Manufacturer | |
Manufacturer Product Number | DW-17-07-T-S-207 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Category | Length - Post (Mating) 0.113" (2.870mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.207" (5.258mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 17 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.430" (10.922mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

