
DW-12-14-T-T-708 | |
|---|---|
DigiKey Part Number | 612-DW-12-14-T-T-708-ND |
Manufacturer | |
Manufacturer Product Number | DW-12-14-T-T-708 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 36 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Category | Length - Overall Pin 1.430" (36.322mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.612" (15.545mm) |
Series | Length - Stack Height 0.708" (17.983mm) |
Packaging Bulk | Length - Tail 0.110" (2.794mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 36 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 3 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 € | 5,72 € |
| Unit Price without VAT: | 5,72000 € |
|---|---|
| Unit Price with VAT: | 6,80680 € |

