
DW-12-08-F-D-201 | |
|---|---|
DigiKey Part Number | 612-DW-12-08-F-D-201-ND |
Manufacturer | |
Manufacturer Product Number | DW-12-08-F-D-201 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Category | Length - Post (Mating) 0.219" (5.563mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.201" (5.105mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 24 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 0.530" (13.462mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

