Image for DW-09-11-L-D-480 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW-09-11-L-D-480

DigiKey Part Number
612-DW-09-11-L-D-480-ND
Manufacturer
Manufacturer Product Number
DW-09-11-L-D-480
Description
CONN HDR 18POS 0.1 STACK T/H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DW-09-11-L-D-480 Models
Product Attributes
Filter Similar Products
Category
Length - Post (Mating)
0.340" (8.636mm)
Manufacturer
Samtec Inc.
Length - Stack Height
0.480" (12.192mm)
Series
Length - Tail
0.110" (2.794mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
18
Contact Finish - Post (Mating)
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Number of Rows
2
Color
Black
Row Spacing
0.100" (2.54mm)
Base Product Number
Length - Overall Pin
0.930" (23.622mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.048
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,38000 €2,38 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €