
DW-07-14-F-S-950 | |
|---|---|
DigiKey Part Number | DW-07-14-F-S-950-ND |
Manufacturer | |
Manufacturer Product Number | DW-07-14-F-S-950 |
Description | CONN HDR 7POS 0.1 STACK T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-07-14-F-S-950 Models |
Category | Length - Post (Mating) 0.370" (9.400mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.950" (24.130mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 7 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 1.430" (36.322mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

