
DW-07-14-F-D-1105 | |
|---|---|
DigiKey Part Number | DW-07-14-F-D-1105-ND |
Manufacturer | |
Manufacturer Product Number | DW-07-14-F-D-1105 |
Description | CONN HDR 14POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-07-14-F-D-1105 Models |
Category | Length - Post (Mating) 0.215" (5.461mm) |
Manufacturer Samtec Inc. | Length - Stack Height 1.105" (28.067mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 14 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 1.430" (36.322mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

