7 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW-07-07-T-S-200

DigiKey Part Number
DW-07-07-T-S-200-ND
Manufacturer
Manufacturer Product Number
DW-07-07-T-S-200
Description
CONN HDR 7POS 0.1 STACK T/H TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DW-07-07-T-S-200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Post (Mating)
0.120" (3.048mm)
Manufacturer
Samtec Inc.
Length - Stack Height
0.200" (5.080mm)
Series
Length - Tail
0.110" (2.794mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
7
Contact Finish - Post (Mating)
Tin
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
1
Base Product Number
Length - Overall Pin
0.430" (10.922mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385
Factory Stock: 263
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,55000 €0,55 €
500,44200 €22,10 €
1000,36550 €36,55 €
5000,28046 €140,23 €
1.0000,27887 €278,87 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €