
DW-05-09-L-D-252 | |
|---|---|
DigiKey Part Number | 612-DW-05-09-L-D-252-ND |
Manufacturer | |
Manufacturer Product Number | DW-05-09-L-D-252 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.730" (18.542mm) | |
Length - Post (Mating) | 0.368" (9.347mm) | |
Length - Stack Height | 0.252" (6.400mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

