
DW-03-08-T-D-251 | |
|---|---|
DigiKey Part Number | 612-DW-03-08-T-D-251-ND |
Manufacturer | |
Manufacturer Product Number | DW-03-08-T-D-251 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Category | Length - Overall Pin 0.530" (13.462mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.169" (4.293mm) |
Series | Length - Stack Height 0.251" (6.375mm) |
Packaging Bulk | Length - Tail 0.110" (2.794mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 6 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

