DW-02-12-T-S-764 | |
|---|---|
DigiKey Part Number | 612-DW-02-12-T-S-764-ND |
Manufacturer | |
Manufacturer Product Number | DW-02-12-T-S-764 |
Description | CONN HDR 2POS 0.1 STACK T/H TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
cms-datasheet | cms-datasheet |
EDA/CAD Models | DW-02-12-T-S-764 Models |
Category | Length - Post (Mating) 0.156" (3.962mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.764" (19.406mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 2 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 1.030" (26.162mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

