
DW-01-14-F-Q-1145 | |
|---|---|
DigiKey Part Number | 612-DW-01-14-F-Q-1145-ND |
Manufacturer | |
Manufacturer Product Number | DW-01-14-F-Q-1145 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector Gold Through Hole |
Category | Length - Post (Mating) 0.175" (4.445mm) |
Manufacturer Samtec Inc. | Length - Stack Height 1.145" (29.083mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 2 | Contact Finish - Post (Mating) Gold |
Number of Rows 2 | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Row Spacing 0.200" (5.08mm) | Color Black |
Length - Overall Pin 1.430" (36.322mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

