
DW-01-11-T-S-669 | |
|---|---|
DigiKey Part Number | 612-DW-01-11-T-S-669-ND |
Manufacturer | |
Manufacturer Product Number | DW-01-11-T-S-669 |
Description | CONN HDR 1POS STACK T/H TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Spacer Connector Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-01-11-T-S-669 Models |
Category | Length - Post (Mating) 0.151" (3.835mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.669" (16.993mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 1 | Contact Finish - Post (Mating) Tin |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.930" (23.622mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

