
DW-01-10-L-S-295 | |
|---|---|
DigiKey Part Number | 612-DW-01-10-L-S-295-ND |
Manufacturer | |
Manufacturer Product Number | DW-01-10-L-S-295 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Spacer Connector Gold Through Hole |
Category | Length - Stack Height 0.295" (7.493mm) |
Manufacturer Samtec Inc. | Length - Tail 0.110" (2.794mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 1 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.830" (21.082mm) | Base Product Number |
Length - Post (Mating) 0.425" (10.800mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

