Image for DW-01-09-F-S-415 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW-01-09-F-S-415

DigiKey Part Number
DW-01-09-F-S-415-ND
Manufacturer
Manufacturer Product Number
DW-01-09-F-S-415
Description
CONN HDR 1POS STACK T/H GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Position Header Spacer Connector Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DW-01-09-F-S-415 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Stack Height
0.415" (10.541mm)
Manufacturer
Samtec Inc.
Length - Tail
0.110" (2.794mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish - Post (Mating)
Gold
Number of Positions
1
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)
Number of Rows
1
Color
Black
Length - Overall Pin
0.730" (18.542mm)
Base Product Number
Length - Post (Mating)
0.205" (5.207mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,12000 €0,12 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €