
DW-01-08-T-D-314 | |
|---|---|
DigiKey Part Number | 612-DW-01-08-T-D-314-ND |
Manufacturer | |
Manufacturer Product Number | DW-01-08-T-D-314 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector Tin Through Hole |
Category | Length - Post (Mating) 0.106" (2.692mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.314" (7.976mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 2 | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 0.530" (13.462mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

