
DW-01-07-T-S-202 | |
|---|---|
DigiKey Part Number | 612-DW-01-07-T-S-202-ND |
Manufacturer | |
Manufacturer Product Number | DW-01-07-T-S-202 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Spacer Connector Tin Through Hole |
Category | Length - Post (Mating) 0.118" (2.997mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.202" (5.131mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 1 | Contact Finish - Post (Mating) Tin |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.430" (10.922mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

