
DW-01-07-L-S-272 | |
|---|---|
DigiKey Part Number | 612-DW-01-07-L-S-272-ND |
Manufacturer | |
Manufacturer Product Number | DW-01-07-L-S-272 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Spacer Connector Gold Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.430" (10.922mm) | |
Length - Post (Mating) | 0.048" (1.219mm) | |
Length - Stack Height | 0.272" (6.909mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

