
DPAM-15-11.0-S-8-2-A | |
|---|---|
DigiKey Part Number | DPAM-15-11.0-S-8-2-A-ND |
Manufacturer | |
Manufacturer Product Number | DPAM-15-11.0-S-8-2-A |
Description | CONN DIFF ARRAY PLUG 208POS SMD |
Customer Reference | |
Detailed Description | 208 Signal (104 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | DPAM-15-11.0-S-8-2-A Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 14mm |
Number of Positions 208 Signal (104 Pair) | Height Above Board 0.421" (10.70mm) |
Pitch 0.085" (2.16mm) | Base Product Number |

