
DPAM-08-14.0-S-3-1 | |
|---|---|
DigiKey Part Number | 612-DPAM-08-14.0-S-3-1-ND |
Manufacturer | |
Manufacturer Product Number | DPAM-08-14.0-S-3-1 |
Description | DPAM-08-14.0-S-3-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 36 Signal (18 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold |
Category | Pitch 0.085" (2.16mm) |
Manufacturer Samtec Inc. | Number of Rows 3 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 17mm |
Number of Positions 36 Signal (18 Pair) | Height Above Board 0.538" (13.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,99000 € | 29,99 € |
| Unit Price without VAT: | 29,99000 € |
|---|---|
| Unit Price with VAT: | 35,68810 € |

