
DPAM-08-11.0-S-8-2-K | |
|---|---|
DigiKey Part Number | 612-DPAM-08-11.0-S-8-2-K-ND |
Manufacturer | |
Manufacturer Product Number | DPAM-08-11.0-S-8-2-K |
Description | DPAM-08-11.0-S-8-2-K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 96 Signal (48 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 96 Signal (48 Pair) | |
Pitch | 0.085" (2.16mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm | |
Height Above Board | 0.421" (10.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,59000 € | 49,59 € |
| Unit Price without VAT: | 49,59000 € |
|---|---|
| Unit Price with VAT: | 59,01210 € |

